
WSL2512R5000DEA | |
|---|---|
DigiKey Part Number | 541-WSL2512R5000DEATR-ND - Tape & Reel (TR) 541-WSL2512R5000DEACT-ND - Cut Tape (CT) 541-WSL2512R5000DEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSL2512R5000DEA |
Description | RES 0.5 OHM 0.5% 1W 2512 |
Customer Reference | |
Detailed Description | 500 mOhms ±0.5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.125" W (6.35mm x 3.18mm) | |
Height - Seated (Max) | 0.035" (0.89mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,07000 € | 2,07 € |
| 10 | 1,37400 € | 13,74 € |
| 25 | 1,18560 € | 29,64 € |
| 50 | 1,06800 € | 53,40 € |
| 100 | 0,96810 € | 96,81 € |
| 250 | 0,85856 € | 214,64 € |
| 500 | 0,79006 € | 395,03 € |
| 1.000 | 0,73187 € | 731,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,69608 € | 1.392,16 € |
| 4.000 | 0,65325 € | 2.613,00 € |
| 6.000 | 0,63125 € | 3.787,50 € |
| 10.000 | 0,60638 € | 6.063,80 € |
| 14.000 | 0,59156 € | 8.281,84 € |
| Unit Price without VAT: | 2,07000 € |
|---|---|
| Unit Price with VAT: | 2,42190 € |

