13 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WSL2512R0130FEA18

DigiKey Part Number
WSLH-.013TR-ND - Tape & Reel (TR)
WSLH-.013CT-ND - Cut Tape (CT)
WSLH-.013DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WSL2512R0130FEA18
Description
RES 0.013 OHM 1% 2W 2512
Customer Reference
Detailed Description
13 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Datasheet
 Datasheet
EDA/CAD Models
WSL2512R0130FEA18 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Temperature Coefficient
±75ppm/°C
Operating Temperature
-65°C ~ 170°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.250" L x 0.125" W (6.35mm x 3.18mm)
Height - Seated (Max)
0.035" (0.89mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 309
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,50000 €1,50 €
100,98800 €9,88 €
250,85040 €21,26 €
500,76360 €38,18 €
1000,68980 €68,98 €
2500,60900 €152,25 €
5000,55842 €279,21 €
1.0000,51549 €515,49 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,49301 €986,02 €
4.0000,46116 €1.844,64 €
6.0000,44480 €2.668,80 €
10.0000,42629 €4.262,90 €
14.0000,41527 €5.813,78 €
20.0000,40450 €8.090,00 €
Manufacturers Standard Package
Unit Price without VAT:1,50000 €
Unit Price with VAT:1,75500 €