
WSL2010R0900FEA | |
|---|---|
DigiKey Part Number | WSLE-.09TR-ND - Tape & Reel (TR) WSLE-.09CT-ND - Cut Tape (CT) WSLE-.09DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSL2010R0900FEA |
Description | RES 0.09 OHM 1% 1/2W 2010 |
Customer Reference | |
Detailed Description | 90 mOhms ±1% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSL2010R0900FEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.200" L x 0.100" W (5.08mm x 2.54mm) | |
Height - Seated (Max) | 0.035" (0.89mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,03000 € | 1,03 € |
| 10 | 0,67800 € | 6,78 € |
| 25 | 0,58080 € | 14,52 € |
| 50 | 0,51980 € | 25,99 € |
| 100 | 0,46790 € | 46,79 € |
| 250 | 0,41104 € | 102,76 € |
| 500 | 0,37542 € | 187,71 € |
| 1.000 | 0,34515 € | 345,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,33468 € | 1.338,72 € |
| 8.000 | 0,31410 € | 2.512,80 € |
| 12.000 | 0,30354 € | 3.642,48 € |
| 20.000 | 0,29159 € | 5.831,80 € |
| 28.000 | 0,28447 € | 7.965,16 € |
| Unit Price without VAT: | 1,03000 € |
|---|---|
| Unit Price with VAT: | 1,20510 € |

