
WSL2010R0300FEA | |
|---|---|
DigiKey Part Number | WSLE-.03TR-ND - Tape & Reel (TR) WSLE-.03CT-ND - Cut Tape (CT) WSLE-.03DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSL2010R0300FEA |
Description | RES 0.03 OHM 1% 1/2W 2010 |
Customer Reference | |
Detailed Description | 30 mOhms ±1% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSL2010R0300FEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.200" L x 0.100" W (5.08mm x 2.54mm) | |
Height - Seated (Max) | 0.035" (0.89mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,21000 € | 1,21 € |
| 10 | 0,79900 € | 7,99 € |
| 25 | 0,68600 € | 17,15 € |
| 50 | 0,61480 € | 30,74 € |
| 100 | 0,55440 € | 55,44 € |
| 250 | 0,48804 € | 122,01 € |
| 500 | 0,44654 € | 223,27 € |
| 1.000 | 0,41125 € | 411,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,36294 € | 1.451,76 € |
| 8.000 | 0,34089 € | 2.727,12 € |
| 12.000 | 0,32957 € | 3.954,84 € |
| 20.000 | 0,31676 € | 6.335,20 € |
| Unit Price without VAT: | 1,21000 € |
|---|---|
| Unit Price with VAT: | 1,41570 € |

