
WSL2010R0100DEB | |
|---|---|
DigiKey Part Number | 541-WSL2010R0100DEBTR-ND - Tape & Reel (TR) 541-WSL2010R0100DEBCT-ND - Cut Tape (CT) 541-WSL2010R0100DEBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSL2010R0100DEB |
Description | RES 0.01 OHM 0.5% 1/2W 2010 |
Customer Reference | |
Detailed Description | 10 mOhms ±0.5% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.200" L x 0.100" W (5.08mm x 2.54mm) | |
Height - Seated (Max) | 0.035" (0.89mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,70000 € | 2,70 € |
| 10 | 1,81200 € | 18,12 € |
| 25 | 1,57040 € | 39,26 € |
| 50 | 1,41840 € | 70,92 € |
| 100 | 1,28940 € | 128,94 € |
| 250 | 1,14792 € | 286,98 € |
| 500 | 1,05942 € | 529,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,00395 € | 1.003,95 € |
| 2.000 | 0,93883 € | 1.877,66 € |
| 3.000 | 0,90539 € | 2.716,17 € |
| 5.000 | 0,86756 € | 4.337,80 € |
| 7.000 | 0,84503 € | 5.915,21 € |
| 10.000 | 0,82301 € | 8.230,10 € |
| Unit Price without VAT: | 2,70000 € |
|---|---|
| Unit Price with VAT: | 3,15900 € |

