Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

WSL10205L000JEK | |
|---|---|
DigiKey Part Number | WSL10205L000JEK-ND |
Manufacturer | |
Manufacturer Product Number | WSL10205L000JEK |
Description | RES 0.005 OHM 5% 2W 2010 |
Customer Reference | |
Detailed Description | 5 mOhms ±5% 2W Chip Resistor Wide 2010 (5025 Metric), 1020 Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSL10205L000JEK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | Wide 2010 (5025 Metric), 1020 | |
Supplier Device Package | ||
Size / Dimension | 0.100" L x 0.200" W (2.54mm x 5.08mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,58560 € | 58,56 € |
| Unit Price without VAT: | 0,58560 € |
|---|---|
| Unit Price with VAT: | 0,68515 € |


