
WSL0805R2000FEA | |
|---|---|
DigiKey Part Number | WSLA-.20TR-ND - Tape & Reel (TR) WSLA-.20CT-ND - Cut Tape (CT) WSLA-.20DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSL0805R2000FEA |
Description | RES 0.2 OHM 1% 1/8W 0805 |
Customer Reference | |
Detailed Description | 200 mOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSL0805R2000FEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.080" L x 0.050" W (2.03mm x 1.27mm) | |
Height - Seated (Max) | 0.018" (0.46mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 10 | 0,46200 € | 4,62 € |
| 25 | 0,39400 € | 9,85 € |
| 50 | 0,35120 € | 17,56 € |
| 100 | 0,31520 € | 31,52 € |
| 250 | 0,27540 € | 68,85 € |
| 500 | 0,25052 € | 125,26 € |
| 1.000 | 0,22938 € | 229,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,19558 € | 977,90 € |
| 10.000 | 0,18303 € | 1.830,30 € |
| 15.000 | 0,17659 € | 2.648,85 € |
| 25.000 | 0,16930 € | 4.232,50 € |
| 35.000 | 0,16496 € | 5.773,60 € |
| 50.000 | 0,16072 € | 8.036,00 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,83070 € |

