
WSL0805R1500FEA18 | |
|---|---|
DigiKey Part Number | WSLB-.15TR-ND - Tape & Reel (TR) WSLB-.15CT-ND - Cut Tape (CT) WSLB-.15DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSL0805R1500FEA18 |
Description | RES 0.15 OHM 1% 1/4W 0805 |
Customer Reference | |
Detailed Description | 150 mOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSL0805R1500FEA18 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.080" L x 0.050" W (2.03mm x 1.27mm) | |
Height - Seated (Max) | 0.018" (0.46mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,97000 € | 0,97 € |
| 10 | 0,63600 € | 6,36 € |
| 25 | 0,54400 € | 13,60 € |
| 50 | 0,48660 € | 24,33 € |
| 100 | 0,43770 € | 43,77 € |
| 250 | 0,38412 € | 96,03 € |
| 500 | 0,35060 € | 175,30 € |
| 1.000 | 0,32212 € | 322,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,27684 € | 1.384,20 € |
| 10.000 | 0,25994 € | 2.599,40 € |
| 15.000 | 0,25126 € | 3.768,90 € |
| 25.000 | 0,24145 € | 6.036,25 € |
| 35.000 | 0,23560 € | 8.246,00 € |
| Unit Price without VAT: | 0,97000 € |
|---|---|
| Unit Price with VAT: | 1,13490 € |

