33 mOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WSL0805R0330FEA

DigiKey Part Number
WSLA-.033TR-ND - Tape & Reel (TR)
WSLA-.033CT-ND - Cut Tape (CT)
WSLA-.033DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WSL0805R0330FEA
Description
RES 0.033 OHM 1% 1/8W 0805
Customer Reference
Detailed Description
33 mOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Datasheet
 Datasheet
EDA/CAD Models
WSL0805R0330FEA Models
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
Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Temperature Coefficient
±75ppm/°C
Operating Temperature
-65°C ~ 170°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.080" L x 0.050" W (2.03mm x 1.27mm)
Height - Seated (Max)
0.018" (0.46mm)
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
In-Stock: 910
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,02000 €1,02 €
100,66400 €6,64 €
250,56800 €14,20 €
500,50800 €25,40 €
1000,45730 €45,73 €
2500,40160 €100,40 €
5000,36668 €183,34 €
1.0000,33705 €337,05 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,28998 €1.449,90 €
10.0000,27239 €2.723,90 €
15.0000,26336 €3.950,40 €
25.0000,25315 €6.328,75 €
Manufacturers Standard Package
Unit Price without VAT:1,02000 €
Unit Price with VAT:1,19340 €