
WSL0603R0500FEA | |
|---|---|
DigiKey Part Number | WSLJ-.05TR-ND - Tape & Reel (TR) WSLJ-.05CT-ND - Cut Tape (CT) WSLJ-.05DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSL0603R0500FEA |
Description | RES 0.05 OHM 1% 1/10W 0603 |
Customer Reference | |
Detailed Description | 50 mOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSL0603R0500FEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±110ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.060" L x 0.030" W (1.52mm x 0.76mm) | |
Height - Seated (Max) | 0.021" (0.53mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,10000 € | 1,10 € |
| 10 | 0,72300 € | 7,23 € |
| 25 | 0,62000 € | 15,50 € |
| 50 | 0,55500 € | 27,75 € |
| 100 | 0,50000 € | 50,00 € |
| 250 | 0,43960 € | 109,90 € |
| 500 | 0,40178 € | 200,89 € |
| 1.000 | 0,36964 € | 369,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,39425 € | 1.971,25 € |
| 10.000 | 0,37140 € | 3.714,00 € |
| 15.000 | 0,35967 € | 5.395,05 € |
| Unit Price without VAT: | 1,10000 € |
|---|---|
| Unit Price with VAT: | 1,28700 € |

