
WSL0603R0330FEA18 | |
|---|---|
DigiKey Part Number | 541-WSL0603R0330FEA18TR-ND - Tape & Reel (TR) 541-WSL0603R0330FEA18CT-ND - Cut Tape (CT) 541-WSL0603R0330FEA18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSL0603R0330FEA18 |
Description | RES 0.033 OHM 1% 1/5W 0603 |
Customer Reference | |
Detailed Description | 33 mOhms ±1% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSL0603R0330FEA18 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.060" L x 0.030" W (1.52mm x 0.76mm) | |
Height - Seated (Max) | 0.021" (0.53mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,66000 € | 1,66 € |
| 10 | 1,09900 € | 10,99 € |
| 25 | 0,94640 € | 23,66 € |
| 50 | 0,85080 € | 42,54 € |
| 100 | 0,76950 € | 76,95 € |
| 250 | 0,68032 € | 170,08 € |
| 500 | 0,62456 € | 312,28 € |
| 1.000 | 0,57718 € | 577,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,54460 € | 2.723,00 € |
| 10.000 | 0,51453 € | 5.145,30 € |
| 15.000 | 0,49910 € | 7.486,50 € |
| Unit Price without VAT: | 1,66000 € |
|---|---|
| Unit Price with VAT: | 1,94220 € |

