


WSHP2818R0500FEB | |
|---|---|
DigiKey Part Number | 541-WSHP2818R0500FEBTR-ND - Tape & Reel (TR) 541-WSHP2818R0500FEBCT-ND - Cut Tape (CT) 541-WSHP2818R0500FEBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSHP2818R0500FEB |
Description | RES 0.05 OHM 1% 10W 2818 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 50 mOhms ±1% 10W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSHP2818R0500FEB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | Nonstandard | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.280" L x 0.181" W (7.10mm x 4.60mm) | |
Height - Seated (Max) | 0.069" (1.75mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,84000 € | 1,84 € |
| 10 | 1,22100 € | 12,21 € |
| 25 | 1,05280 € | 26,32 € |
| 50 | 0,94740 € | 47,37 € |
| 100 | 0,85780 € | 85,78 € |
| 250 | 0,75948 € | 189,87 € |
| 500 | 0,69802 € | 349,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,65869 € | 658,69 € |
| 2.000 | 0,61345 € | 1.226,90 € |
| 3.000 | 0,59020 € | 1.770,60 € |
| 5.000 | 0,56392 € | 2.819,60 € |
| 7.000 | 0,54825 € | 3.837,75 € |
| 10.000 | 0,53295 € | 5.329,50 € |
| Unit Price without VAT: | 1,84000 € |
|---|---|
| Unit Price with VAT: | 2,15280 € |

