Upgrade
Parametric Equivalent



WSHM28184L000FEA | |
|---|---|
DigiKey Part Number | 541-2620-2-ND - Tape & Reel (TR) 541-2620-1-ND - Cut Tape (CT) 541-2620-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSHM28184L000FEA |
Description | RES 0.004 OHM 1% 7W 2818 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4 mOhms ±1% 7W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSHM28184L000FEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | Nonstandard | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.280" L x 0.181" W (7.10mm x 4.60mm) | |
Height - Seated (Max) | 0.069" (1.75mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,95000 € | 1,95 € |
| 10 | 1,30000 € | 13,00 € |
| 25 | 1,12200 € | 28,05 € |
| 50 | 1,01020 € | 50,51 € |
| 100 | 0,91530 € | 91,53 € |
| 250 | 0,81132 € | 202,83 € |
| 500 | 0,74622 € | 373,11 € |
| 1.000 | 0,69094 € | 690,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 0,62351 € | 2.182,28 € |
| 7.000 | 0,58786 € | 4.115,02 € |
| 10.500 | 0,56955 € | 5.980,27 € |
| Unit Price without VAT: | 1,95000 € |
|---|---|
| Unit Price with VAT: | 2,28150 € |



