
WSC2515200R0FEA | |
|---|---|
DigiKey Part Number | 541-WSC2515200R0FEATR-ND - Tape & Reel (TR) 541-WSC2515200R0FEACT-ND - Cut Tape (CT) 541-WSC2515200R0FEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSC2515200R0FEA |
Description | RES 200 OHM 1% 1W 2515 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 200 Ohms ±1% 1W Chip Resistor 2515 J-Lead Automotive AEC-Q200 Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -65°C ~ 275°C | |
Package / Case | 2515 J-Lead | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.150" W (6.35mm x 3.81mm) | |
Height - Seated (Max) | 0.125" (3.17mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,71000 € | 1,71 € |
| 10 | 1,13700 € | 11,37 € |
| 25 | 0,97920 € | 24,48 € |
| 50 | 0,88080 € | 44,04 € |
| 100 | 0,79670 € | 79,67 € |
| 250 | 0,70480 € | 176,20 € |
| 500 | 0,64726 € | 323,63 € |
| 1.000 | 0,59837 € | 598,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,56798 € | 1.135,96 € |
| 4.000 | 0,53200 € | 2.128,00 € |
| 6.000 | 0,51353 € | 3.081,18 € |
| 10.000 | 0,49263 € | 4.926,30 € |
| 14.000 | 0,48018 € | 6.722,52 € |
| Unit Price without VAT: | 1,71000 € |
|---|---|
| Unit Price with VAT: | 2,00070 € |

