


WFMA2512R0250FEA | |
|---|---|
DigiKey Part Number | 541-10294-2-ND - Tape & Reel (TR) 541-10294-1-ND - Cut Tape (CT) 541-10294-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WFMA2512R0250FEA |
Description | RES 0.025 OHM 3.0 W 1% 2512 SMD |
Manufacturer Standard Lead Time | 82 Weeks |
Customer Reference | |
Detailed Description | 25 mOhms ±1% 3W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | WFMA2512R0250FEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±110ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.125" W (6.35mm x 3.18mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,12000 € | 2,12 € |
| 10 | 1,41700 € | 14,17 € |
| 25 | 1,22360 € | 30,59 € |
| 50 | 1,10280 € | 55,14 € |
| 100 | 0,99990 € | 99,99 € |
| 250 | 0,88716 € | 221,79 € |
| 500 | 0,81662 € | 408,31 € |
| 1.000 | 0,75667 € | 756,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,71987 € | 1.439,74 € |
| 4.000 | 0,67578 € | 2.703,12 € |
| 6.000 | 0,65313 € | 3.918,78 € |
| 10.000 | 0,62751 € | 6.275,10 € |
| 14.000 | 0,61225 € | 8.571,50 € |
| Unit Price without VAT: | 2,12000 € |
|---|---|
| Unit Price with VAT: | 2,48040 € |

