


TNPW12106K80BEEA | |
|---|---|
DigiKey Part Number | 541-4628-2-ND - Tape & Reel (TR) 541-4628-1-ND - Cut Tape (CT) 541-4628-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW12106K80BEEA |
Description | RES 6.8K OHM 0.1% 1/2W 1210 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 6.8 kOhms ±0.1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW12106K80BEEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.096" W (3.20mm x 2.45mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,32000 € | 1,32 € |
| 10 | 1,09300 € | 10,93 € |
| 25 | 1,01360 € | 25,34 € |
| 50 | 0,95900 € | 47,95 € |
| 100 | 0,90880 € | 90,88 € |
| 250 | 0,84948 € | 212,37 € |
| 500 | 0,80976 € | 404,88 € |
| 1.000 | 0,77427 € | 774,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,66341 € | 3.317,05 € |
| Unit Price without VAT: | 1,32000 € |
|---|---|
| Unit Price with VAT: | 1,54440 € |

