


TNPW1210100RBEEN | |
|---|---|
DigiKey Part Number | 541-TNPW1210100RBEENTR-ND - Tape & Reel (TR) 541-TNPW1210100RBEENCT-ND - Cut Tape (CT) 541-TNPW1210100RBEENDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW1210100RBEEN |
Description | RES 100 OHM 0.1% 1/2W 1210 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±0.1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW1210100RBEEN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.096" W (3.20mm x 2.45mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,75000 € | 1,75 € |
| 10 | 1,44800 € | 14,48 € |
| 25 | 1,34400 € | 33,60 € |
| 50 | 1,27200 € | 63,60 € |
| 100 | 1,20610 € | 120,61 € |
| 250 | 1,12864 € | 282,16 € |
| 500 | 1,07694 € | 538,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,03085 € | 1.030,85 € |
| 2.000 | 0,99003 € | 1.980,06 € |
| 3.000 | 0,96843 € | 2.905,29 € |
| 5.000 | 0,94346 € | 4.717,30 € |
| 7.000 | 0,92830 € | 6.498,10 € |
| Unit Price without VAT: | 1,75000 € |
|---|---|
| Unit Price with VAT: | 2,04750 € |

