


TNPW12064K99BEEN | |
|---|---|
DigiKey Part Number | 541-3884-2-ND - Tape & Reel (TR) 541-3884-1-ND - Cut Tape (CT) 541-3884-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW12064K99BEEN |
Description | RES 4.99K OHM 0.1% 0.52W 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4.99 kOhms ±0.1% 0.52W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW12064K99BEEN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,64000 € | 0,64 € |
| 10 | 0,52900 € | 5,29 € |
| 25 | 0,49080 € | 12,27 € |
| 50 | 0,46380 € | 23,19 € |
| 100 | 0,43890 € | 43,89 € |
| 250 | 0,40912 € | 102,28 € |
| 500 | 0,38908 € | 194,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,37309 € | 373,09 € |
| 2.000 | 0,35693 € | 713,86 € |
| 3.000 | 0,34834 € | 1.045,02 € |
| 5.000 | 0,33836 € | 1.691,80 € |
| 7.000 | 0,33229 € | 2.326,03 € |
| 10.000 | 0,32625 € | 3.262,50 € |
| Unit Price without VAT: | 0,64000 € |
|---|---|
| Unit Price with VAT: | 0,74880 € |

