


TNPW120624K9BEEA | |
|---|---|
DigiKey Part Number | 541-3858-2-ND - Tape & Reel (TR) 541-3858-1-ND - Cut Tape (CT) 541-3858-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW120624K9BEEA |
Description | RES 24.9K OHM 0.1% 0.52W 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 24.9 kOhms ±0.1% 0.52W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW120624K9BEEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,33700 € | 3,37 € |
| 25 | 0,31320 € | 7,83 € |
| 50 | 0,29580 € | 14,79 € |
| 100 | 0,27970 € | 27,97 € |
| 250 | 0,26040 € | 65,10 € |
| 500 | 0,24726 € | 123,63 € |
| 1.000 | 0,23546 € | 235,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,21268 € | 1.063,40 € |
| 10.000 | 0,20470 € | 2.047,00 € |
| 15.000 | 0,20048 € | 3.007,20 € |
| 25.000 | 0,19562 € | 4.890,50 € |
| 35.000 | 0,19267 € | 6.743,45 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,46800 € |

