TNPW1206232KBEEN is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 1,35134 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 1,00830 €
Datasheet

Direct


Susumu
In Stock: 0
Unit Price: 0,11059 €
Datasheet

Direct


Susumu
In Stock: 0
Unit Price: 0,11546 €
Datasheet

Similar


Vishay Dale Thin Film
In Stock: 0
Unit Price: 0,38446 €
Datasheet
232 kOhms ±0.1% 0.52W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
232 kOhms ±0.1% 0.52W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
TNPW1206

TNPW1206232KBEEN

DigiKey Part Number
TNPW1206232KBEEN-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TNPW1206232KBEEN
Description
RES 232K OHM 0.1% 0.52W 1206
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
232 kOhms ±0.1% 0.52W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
TNPW1206232KBEEN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,27231 €272,31 €
Manufacturers Standard Package
Unit Price without VAT:0,27231 €
Unit Price with VAT:0,31860 €