


TNPW080547K0BYEN | |
|---|---|
DigiKey Part Number | 541-TNPW080547K0BYENTR-ND - Tape & Reel (TR) 541-TNPW080547K0BYENCT-ND - Cut Tape (CT) 541-TNPW080547K0BYENDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW080547K0BYEN |
Description | RES 47K OHM 0.1% 0.26W 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 47 kOhms ±0.1% 0.26W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,13000 € | 1,13 € |
| 10 | 0,93200 € | 9,32 € |
| 25 | 0,86480 € | 21,62 € |
| 50 | 0,81780 € | 40,89 € |
| 100 | 0,77460 € | 77,46 € |
| 250 | 0,72360 € | 180,90 € |
| 500 | 0,68940 € | 344,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,65880 € | 658,80 € |
| 2.000 | 0,63162 € | 1.263,24 € |
| 3.000 | 0,61721 € | 1.851,63 € |
| 5.000 | 0,60052 € | 3.002,60 € |
| 7.000 | 0,59037 € | 4.132,59 € |
| 10.000 | 0,58031 € | 5.803,10 € |
| Unit Price without VAT: | 1,13000 € |
|---|---|
| Unit Price with VAT: | 1,32210 € |

