


TNPW12061K00BETA | |
|---|---|
DigiKey Part Number | 541-TNPW12061K00BETATR-ND - Tape & Reel (TR) 541-TNPW12061K00BETACT-ND - Cut Tape (CT) 541-TNPW12061K00BETADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW12061K00BETA |
Description | RES 1K OHM 0.1% 1/4W 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW12061K00BETA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,02000 € | 1,02 € |
| 10 | 0,85200 € | 8,52 € |
| 25 | 0,79080 € | 19,77 € |
| 50 | 0,74760 € | 37,38 € |
| 100 | 0,70810 € | 70,81 € |
| 250 | 0,66124 € | 165,31 € |
| 500 | 0,62978 € | 314,89 € |
| 1.000 | 0,60165 € | 601,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,54798 € | 2.739,90 € |
| 10.000 | 0,52935 € | 5.293,50 € |
| 15.000 | 0,51955 € | 7.793,25 € |
| Unit Price without VAT: | 1,02000 € |
|---|---|
| Unit Price with VAT: | 1,19340 € |

