Parametric Equivalent



TNPW120619K3BEEN | |
|---|---|
DigiKey Part Number | TNPW120619K3BEEN-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TNPW120619K3BEEN |
Description | RES 19.3K OHM 0.1% 0.52W 1206 |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | 19.3 kOhms ±0.1% 0.52W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW120619K3BEEN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,25653 € | 256,53 € |
| Unit Price without VAT: | 0,25653 € |
|---|---|
| Unit Price with VAT: | 0,30014 € |


