


TNPW120617K4BEEN | |
|---|---|
DigiKey Part Number | 541-TNPW120617K4BEENTR-ND - Tape & Reel (TR) 541-TNPW120617K4BEENCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TNPW120617K4BEEN |
Description | RES 17.4K OHM 0.1% 0.52W 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 17.4 kOhms ±0.1% 0.52W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW120617K4BEEN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,48800 € | 4,88 € |
| 25 | 0,45280 € | 11,32 € |
| 50 | 0,42780 € | 21,39 € |
| 100 | 0,40490 € | 40,49 € |
| 250 | 0,37744 € | 94,36 € |
| 500 | 0,35892 € | 179,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,36466 € | 364,66 € |
| 2.000 | 0,34884 € | 697,68 € |
| 3.000 | 0,34042 € | 1.021,26 € |
| 5.000 | 0,33065 € | 1.653,25 € |
| 7.000 | 0,32470 € | 2.272,90 € |
| 10.000 | 0,31879 € | 3.187,90 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,69030 € |

