TNPW120615K0BECN is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 0,44614 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 1,35310 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 0,55767 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 0,83862 €
Datasheet
15 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
15 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film
TNPW1206

TNPW120615K0BECN

DigiKey Part Number
TNPW120615K0BECN-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TNPW120615K0BECN
Description
RES 15K OHM 0.1% 1/4W 1206
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
15 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
TNPW120615K0BECN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,91903 €919,03 €
Manufacturers Standard Package
Unit Price without VAT:0,91903 €
Unit Price with VAT:1,07527 €