


TNPW08059K88BEEN | |
|---|---|
DigiKey Part Number | 541-1894-2-ND - Tape & Reel (TR) 541-1894-1-ND - Cut Tape (CT) 541-1894-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW08059K88BEEN |
Description | RES 9.88K OHM 0.1% 0.26W 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 9.88 kOhms ±0.1% 0.26W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW08059K88BEEN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,61000 € | 0,61 € |
| 10 | 0,50700 € | 5,07 € |
| 25 | 0,47040 € | 11,76 € |
| 50 | 0,44460 € | 22,23 € |
| 100 | 0,42060 € | 42,06 € |
| 250 | 0,39204 € | 98,01 € |
| 500 | 0,37278 € | 186,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,35545 € | 355,45 € |
| 2.000 | 0,34000 € | 680,00 € |
| 3.000 | 0,33177 € | 995,31 € |
| 5.000 | 0,32223 € | 1.611,15 € |
| 7.000 | 0,31641 € | 2.214,87 € |
| 10.000 | 0,31063 € | 3.106,30 € |
| Unit Price without VAT: | 0,61000 € |
|---|---|
| Unit Price with VAT: | 0,71370 € |

