


TNPW08057K50BEEN | |
|---|---|
DigiKey Part Number | 541-TNPW08057K50BEENTR-ND - Tape & Reel (TR) 541-TNPW08057K50BEENCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TNPW08057K50BEEN |
Description | RES 7.5K OHM 0.1% 0.26W 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 7.5 kOhms ±0.1% 0.26W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW08057K50BEEN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,33900 € | 3,39 € |
| 25 | 0,31440 € | 7,86 € |
| 50 | 0,29680 € | 14,84 € |
| 100 | 0,28070 € | 28,07 € |
| 250 | 0,26136 € | 65,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,25191 € | 251,91 € |
| 2.000 | 0,24066 € | 481,32 € |
| 3.000 | 0,23465 € | 703,95 € |
| 5.000 | 0,22768 € | 1.138,40 € |
| 7.000 | 0,22342 € | 1.563,94 € |
| 10.000 | 0,21919 € | 2.191,90 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,46800 € |

