


TNPW0805511RBEEA | |
|---|---|
DigiKey Part Number | 541-TNPW0805511RBEEATR-ND - Tape & Reel (TR) 541-TNPW0805511RBEEACT-ND - Cut Tape (CT) 541-TNPW0805511RBEEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW0805511RBEEA |
Description | RES 511 OHM 0.1% 0.26W 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 511 Ohms ±0.1% 0.26W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW0805511RBEEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,25900 € | 2,59 € |
| 25 | 0,24000 € | 6,00 € |
| 50 | 0,22660 € | 11,33 € |
| 100 | 0,21430 € | 21,43 € |
| 250 | 0,19940 € | 49,85 € |
| 500 | 0,18928 € | 94,64 € |
| 1.000 | 0,18017 € | 180,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,15082 € | 754,10 € |
| 10.000 | 0,14982 € | 1.498,20 € |
| 15.000 | 0,14930 € | 2.239,50 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36270 € |

