499 Ohms ±0.1% 0.26W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
499 Ohms ±0.1% 0.26W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
TNPW0805

TNPW0805499RBYEN

DigiKey Part Number
541-TNPW0805499RBYENTR-ND - Tape & Reel (TR)
541-TNPW0805499RBYENCT-ND - Cut Tape (CT)
541-TNPW0805499RBYENDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TNPW0805499RBYEN
Description
RES 499 OHM 0.1% 0.26W 0805
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
499 Ohms ±0.1% 0.26W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±10ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,11000 €1,11 €
100,92000 €9,20 €
250,85400 €21,35 €
500,80760 €40,38 €
1000,76500 €76,50 €
2500,71460 €178,65 €
5000,68082 €340,41 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,65061 €650,61 €
2.0000,62377 €1.247,54 €
3.0000,60954 €1.828,62 €
5.0000,59305 €2.965,25 €
7.0000,58303 €4.081,21 €
10.0000,57309 €5.730,90 €
Manufacturers Standard Package
Unit Price without VAT:1,11000 €
Unit Price with VAT:1,29870 €