


TNPW080545K3BEEN | |
|---|---|
DigiKey Part Number | 541-TNPW080545K3BEENTR-ND - Tape & Reel (TR) 541-TNPW080545K3BEENCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TNPW080545K3BEEN |
Description | RES 45.3K OHM 0.1% 0.26W 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 45.3 kOhms ±0.1% 0.26W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW080545K3BEEN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,43100 € | 4,31 € |
| 25 | 0,39920 € | 9,98 € |
| 50 | 0,37740 € | 18,87 € |
| 100 | 0,35710 € | 35,71 € |
| 250 | 0,33268 € | 83,17 € |
| 500 | 0,31622 € | 158,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,32115 € | 321,15 € |
| 2.000 | 0,30707 € | 614,14 € |
| 3.000 | 0,29957 € | 898,71 € |
| 5.000 | 0,29087 € | 1.454,35 € |
| 7.000 | 0,28556 € | 1.998,92 € |
| 10.000 | 0,28029 € | 2.802,90 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,60840 € |

