


TNPW0805330RDEEA | |
|---|---|
DigiKey Part Number | 541-3919-2-ND - Tape & Reel (TR) 541-3919-1-ND - Cut Tape (CT) 541-3919-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW0805330RDEEA |
Description | RES 330 OHM 0.5% 0.26W 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 330 Ohms ±0.5% 0.26W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW0805330RDEEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,11000 € | 1,10 € |
| 25 | 0,10240 € | 2,56 € |
| 50 | 0,09660 € | 4,83 € |
| 100 | 0,09130 € | 9,13 € |
| 250 | 0,08476 € | 21,19 € |
| 500 | 0,08026 € | 40,13 € |
| 1.000 | 0,07616 € | 76,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,06815 € | 340,75 € |
| 10.000 | 0,06531 € | 653,10 € |
| 15.000 | 0,06380 € | 957,00 € |
| 25.000 | 0,06205 € | 1.551,25 € |
| 35.000 | 0,06098 € | 2.134,30 € |
| 50.000 | 0,05993 € | 2.996,50 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15210 € |

