


TNPW08052K49BYEA | |
|---|---|
DigiKey Part Number | 541-TNPW08052K49BYEATR-ND - Tape & Reel (TR) 541-TNPW08052K49BYEACT-ND - Cut Tape (CT) 541-TNPW08052K49BYEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW08052K49BYEA |
Description | RES 2.49K OHM 0.1% 0.26W 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2.49 kOhms ±0.1% 0.26W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW08052K49BYEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,62000 € | 0,62 € |
| 10 | 0,51400 € | 5,14 € |
| 25 | 0,47640 € | 11,91 € |
| 50 | 0,45020 € | 22,51 € |
| 100 | 0,42600 € | 42,60 € |
| 250 | 0,39708 € | 99,27 € |
| 500 | 0,37756 € | 188,78 € |
| 1.000 | 0,36004 € | 360,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,32643 € | 1.632,15 € |
| 10.000 | 0,31470 € | 3.147,00 € |
| 15.000 | 0,30852 € | 4.627,80 € |
| 25.000 | 0,30140 € | 7.535,00 € |
| Unit Price without VAT: | 0,62000 € |
|---|---|
| Unit Price with VAT: | 0,72540 € |

