


TNPW08051K24BEEN | |
|---|---|
DigiKey Part Number | 541-3751-2-ND - Tape & Reel (TR) 541-3751-1-ND - Cut Tape (CT) 541-3751-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW08051K24BEEN |
Description | RES 1.24K OHM 0.1% 0.26W 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1.24 kOhms ±0.1% 0.26W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW08051K24BEEN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,60000 € | 0,60 € |
| 10 | 0,50000 € | 5,00 € |
| 25 | 0,46360 € | 11,59 € |
| 50 | 0,43800 € | 21,90 € |
| 100 | 0,41450 € | 41,45 € |
| 250 | 0,38632 € | 96,58 € |
| 500 | 0,36728 € | 183,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,35020 € | 350,20 € |
| 2.000 | 0,33497 € | 669,94 € |
| 3.000 | 0,32685 € | 980,55 € |
| 5.000 | 0,31743 € | 1.587,15 € |
| 7.000 | 0,31169 € | 2.181,83 € |
| 10.000 | 0,30599 € | 3.059,90 € |
| Unit Price without VAT: | 0,60000 € |
|---|---|
| Unit Price with VAT: | 0,70200 € |

