


TNPW080513K7BEEN | |
|---|---|
DigiKey Part Number | 541-TNPW080513K7BEENTR-ND - Tape & Reel (TR) 541-TNPW080513K7BEENCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TNPW080513K7BEEN |
Description | RES 13.7K OHM 0.1% 0.26W 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 13.7 kOhms ±0.1% 0.26W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW080513K7BEEN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,33918 € | 339,18 € |
| 2.000 | 0,32438 € | 648,76 € |
| 3.000 | 0,31650 € | 949,50 € |
| 5.000 | 0,30735 € | 1.536,75 € |
| 7.000 | 0,30178 € | 2.112,46 € |
| 10.000 | 0,29624 € | 2.962,40 € |
| Unit Price without VAT: | 0,33918 € |
|---|---|
| Unit Price with VAT: | 0,39684 € |

