


TNPW080511K3BEEN | |
|---|---|
DigiKey Part Number | 541-TNPW080511K3BEENTR-ND - Tape & Reel (TR) 541-TNPW080511K3BEENCT-ND - Cut Tape (CT) 541-TNPW080511K3BEENDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW080511K3BEEN |
Description | RES 11.3K OHM 0.1% 0.26W 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 11.3 kOhms ±0.1% 0.26W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW080511K3BEEN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,49400 € | 4,94 € |
| 25 | 0,45840 € | 11,46 € |
| 50 | 0,43320 € | 21,66 € |
| 100 | 0,40980 € | 40,98 € |
| 250 | 0,38196 € | 95,49 € |
| 500 | 0,36316 € | 181,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,34625 € | 346,25 € |
| 2.000 | 0,33117 € | 662,34 € |
| 3.000 | 0,32314 € | 969,42 € |
| 5.000 | 0,31382 € | 1.569,10 € |
| 7.000 | 0,30814 € | 2.156,98 € |
| 10.000 | 0,30250 € | 3.025,00 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,69030 € |

