


TNPW080510K0DEEA | |
|---|---|
DigiKey Part Number | 541-3914-2-ND - Tape & Reel (TR) 541-3914-1-ND - Cut Tape (CT) 541-3914-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW080510K0DEEA |
Description | RES 10K OHM 0.5% 0.26W 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±0.5% 0.26W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW080510K0DEEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,10800 € | 1,08 € |
| 25 | 0,10040 € | 2,51 € |
| 50 | 0,09500 € | 4,75 € |
| 100 | 0,08980 € | 8,98 € |
| 250 | 0,08332 € | 20,83 € |
| 500 | 0,07888 € | 39,44 € |
| 1.000 | 0,07486 € | 74,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,06698 € | 334,90 € |
| 10.000 | 0,06418 € | 641,80 € |
| 15.000 | 0,06269 € | 940,35 € |
| 25.000 | 0,06097 € | 1.524,25 € |
| 35.000 | 0,05992 € | 2.097,20 € |
| 50.000 | 0,05888 € | 2.944,00 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15210 € |

