


TNPW080510K0BECN | |
|---|---|
DigiKey Part Number | 541-TNPW080510K0BECNTR-ND - Tape & Reel (TR) 541-TNPW080510K0BECNCT-ND - Cut Tape (CT) 541-TNPW080510K0BECNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW080510K0BECN |
Description | RES 10K OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW080510K0BECN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,30000 € | 1,30 € |
| 10 | 1,08000 € | 10,80 € |
| 25 | 1,00200 € | 25,05 € |
| 50 | 0,94820 € | 47,41 € |
| 100 | 0,89850 € | 89,85 € |
| 250 | 0,83976 € | 209,94 € |
| 500 | 0,80046 € | 400,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,76536 € | 765,36 € |
| 2.000 | 0,73421 € | 1.468,42 € |
| 3.000 | 0,71770 € | 2.153,10 € |
| 5.000 | 0,69860 € | 3.493,00 € |
| 7.000 | 0,68698 € | 4.808,86 € |
| 10.000 | 0,67547 € | 6.754,70 € |
| Unit Price without VAT: | 1,30000 € |
|---|---|
| Unit Price with VAT: | 1,52100 € |

