


TNPW0805100KFEEA | |
|---|---|
DigiKey Part Number | 541-3912-2-ND - Tape & Reel (TR) 541-3912-1-ND - Cut Tape (CT) 541-3912-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW0805100KFEEA |
Description | RES 100K OHM 1% 0.26W 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±1% 0.26W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW0805100KFEEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,11900 € | 1,19 € |
| 25 | 0,11040 € | 2,76 € |
| 50 | 0,10440 € | 5,22 € |
| 100 | 0,09850 € | 9,85 € |
| 250 | 0,09144 € | 22,86 € |
| 500 | 0,08660 € | 43,30 € |
| 1.000 | 0,08220 € | 82,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,07360 € | 368,00 € |
| 10.000 | 0,07055 € | 705,50 € |
| 15.000 | 0,06893 € | 1.033,95 € |
| 25.000 | 0,06705 € | 1.676,25 € |
| 35.000 | 0,06591 € | 2.306,85 € |
| 50.000 | 0,06478 € | 3.239,00 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16380 € |

