
TNPW060375K0BYEA | |
|---|---|
DigiKey Part Number | 541-4552-2-ND - Tape & Reel (TR) 541-4552-1-ND - Cut Tape (CT) 541-4552-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW060375K0BYEA |
Description | RES 75K OHM 0.1% 0.21W 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 75 kOhms ±0.1% 0.21W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW060375K0BYEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,40300 € | 4,03 € |
| 25 | 0,37400 € | 9,35 € |
| 50 | 0,35320 € | 17,66 € |
| 100 | 0,33410 € | 33,41 € |
| 250 | 0,31116 € | 77,79 € |
| 500 | 0,29566 € | 147,83 € |
| 1.000 | 0,28169 € | 281,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,25484 € | 1.274,20 € |
| 10.000 | 0,24545 € | 2.454,50 € |
| 15.000 | 0,24049 € | 3.607,35 € |
| 25.000 | 0,23478 € | 5.869,50 € |
| 35.000 | 0,23132 € | 8.096,20 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,56160 € |

