
TNPW060354R9BEEA | |
|---|---|
DigiKey Part Number | 541-TNPW060354R9BEEATR-ND - Tape & Reel (TR) 541-TNPW060354R9BEEACT-ND - Cut Tape (CT) 541-TNPW060354R9BEEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW060354R9BEEA |
Description | RES 54.9 OHM 0.1% 0.21W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 54.9 Ohms ±0.1% 0.21W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW060354R9BEEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,25400 € | 2,54 € |
| 25 | 0,23560 € | 5,89 € |
| 50 | 0,22260 € | 11,13 € |
| 100 | 0,21030 € | 21,03 € |
| 250 | 0,19564 € | 48,91 € |
| 500 | 0,18564 € | 92,82 € |
| 1.000 | 0,17661 € | 176,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,15913 € | 795,65 € |
| 10.000 | 0,15299 € | 1.529,90 € |
| 15.000 | 0,14974 € | 2.246,10 € |
| 25.000 | 0,14599 € | 3.649,75 € |
| 35.000 | 0,14371 € | 5.029,85 € |
| 50.000 | 0,14145 € | 7.072,50 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,35100 € |

