
TNPW060320K0BETA | |
|---|---|
DigiKey Part Number | 541-3618-2-ND - Tape & Reel (TR) 541-3618-1-ND - Cut Tape (CT) 541-3618-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW060320K0BETA |
Description | RES 20K OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW060320K0BETA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.033" W (1.60mm x 0.85mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,58000 € | 0,58 € |
| 10 | 0,47800 € | 4,78 € |
| 25 | 0,44320 € | 11,08 € |
| 50 | 0,41920 € | 20,96 € |
| 100 | 0,39660 € | 39,66 € |
| 250 | 0,36956 € | 92,39 € |
| 500 | 0,35130 € | 175,65 € |
| 1.000 | 0,33491 € | 334,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,30345 € | 1.517,25 € |
| 10.000 | 0,29246 € | 2.924,60 € |
| 15.000 | 0,28667 € | 4.300,05 € |
| 25.000 | 0,28000 € | 7.000,00 € |
| Unit Price without VAT: | 0,58000 € |
|---|---|
| Unit Price with VAT: | 0,67860 € |

