
TNPW06031K00FEEA | |
|---|---|
DigiKey Part Number | 541-TNPW06031K00FEEATR-ND - Tape & Reel (TR) 541-TNPW06031K00FEEACT-ND - Cut Tape (CT) 541-TNPW06031K00FEEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW06031K00FEEA |
Description | RES 1K OHM 1% 0.21W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±1% 0.21W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW06031K00FEEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,08700 € | 0,87 € |
| 25 | 0,08040 € | 2,01 € |
| 50 | 0,07600 € | 3,80 € |
| 100 | 0,07180 € | 7,18 € |
| 250 | 0,06664 € | 16,66 € |
| 500 | 0,06308 € | 31,54 € |
| 1.000 | 0,05983 € | 59,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,05344 € | 267,20 € |
| 10.000 | 0,05116 € | 511,60 € |
| 15.000 | 0,04995 € | 749,25 € |
| 25.000 | 0,04854 € | 1.213,50 € |
| 35.000 | 0,04769 € | 1.669,15 € |
| 50.000 | 0,04684 € | 2.342,00 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11700 € |

