
TNPW060310K7BEEA | |
|---|---|
DigiKey Part Number | 541-TNPW060310K7BEEATR-ND - Tape & Reel (TR) 541-TNPW060310K7BEEACT-ND - Cut Tape (CT) 541-TNPW060310K7BEEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW060310K7BEEA |
Description | RES 10.7K OHM 0.1% 0.21W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10.7 kOhms ±0.1% 0.21W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW060310K7BEEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,07500 € | 0,75 € |
| 25 | 0,06960 € | 1,74 € |
| 50 | 0,06580 € | 3,29 € |
| 100 | 0,06210 € | 6,21 € |
| 250 | 0,05768 € | 14,42 € |
| 500 | 0,05456 € | 27,28 € |
| 1.000 | 0,05173 € | 51,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,04616 € | 230,80 € |
| 10.000 | 0,04416 € | 441,60 € |
| 15.000 | 0,04310 € | 646,50 € |
| 25.000 | 0,04187 € | 1.046,75 € |
| 35.000 | 0,04112 € | 1.439,20 € |
| 50.000 | 0,04038 € | 2.019,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |

