


TNPW0402649RBEED | |
|---|---|
DigiKey Part Number | 541-TNPW0402649RBEEDTR-ND - Tape & Reel (TR) 541-TNPW0402649RBEEDCT-ND - Cut Tape (CT) 541-TNPW0402649RBEEDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW0402649RBEED |
Description | RES 649 OHM 0.1% 0.13W 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 649 Ohms ±0.1% 0.13W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW0402649RBEED Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,07500 € | 0,75 € |
| 25 | 0,06960 € | 1,74 € |
| 50 | 0,06580 € | 3,29 € |
| 100 | 0,06210 € | 6,21 € |
| 250 | 0,05768 € | 14,42 € |
| 500 | 0,05456 € | 27,28 € |
| 1.000 | 0,05173 € | 51,73 € |
| 5.000 | 0,04616 € | 230,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,04416 € | 441,60 € |
| 20.000 | 0,04240 € | 848,00 € |
| 30.000 | 0,04146 € | 1.243,80 € |
| 50.000 | 0,04038 € | 2.019,00 € |
| 70.000 | 0,03972 € | 2.780,40 € |
| 100.000 | 0,03907 € | 3.907,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |

