TNPW0402499RBETD is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Vishay Dale
In Stock: 10.003
Unit Price: 0,22000 €
Datasheet
499 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
499 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film
TNPW0402

TNPW0402499RBETD

DigiKey Part Number
541-TNPW0402499RBETDTR-ND - Tape & Reel (TR)
541-TNPW0402499RBETDCT-ND - Cut Tape (CT)
541-TNPW0402499RBETDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TNPW0402499RBETD
Description
RES 499 OHM 0.1% 1/16W 0402
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
499 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
TNPW0402499RBETD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,52000 €0,52 €
100,42900 €4,29 €
250,39720 €9,93 €
500,37520 €18,76 €
1000,35490 €35,49 €
2500,33068 €82,67 €
5000,31426 €157,13 €
1.0000,29948 €299,48 €
5.0000,27108 €1.355,40 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,26115 €2.611,50 €
20.0000,25244 €5.048,80 €
30.0000,24787 €7.436,10 €
Manufacturers Standard Package
Unit Price without VAT:0,52000 €
Unit Price with VAT:0,60840 €