


TNPW04023K01BEED | |
|---|---|
DigiKey Part Number | TNP3.01KDATR-ND - Tape & Reel (TR) TNP3.01KDACT-ND - Cut Tape (CT) TNP3.01KDADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW04023K01BEED |
Description | RES 3.01K OHM 0.1% 0.13W 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3.01 kOhms ±0.1% 0.13W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW04023K01BEED Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,16500 € | 1,65 € |
| 25 | 0,15320 € | 3,83 € |
| 50 | 0,14360 € | 7,18 € |
| 100 | 0,12750 € | 12,75 € |
| 250 | 0,11568 € | 28,92 € |
| 500 | 0,11326 € | 56,63 € |
| 1.000 | 0,10741 € | 107,41 € |
| 5.000 | 0,10534 € | 526,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,09282 € | 928,20 € |
| 20.000 | 0,09224 € | 1.844,80 € |
| 30.000 | 0,09193 € | 2.757,90 € |
| 50.000 | 0,09158 € | 4.579,00 € |
| 70.000 | 0,09138 € | 6.396,60 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23400 € |

