374 Ohms ±0.1% 0.13W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TNPW0402374RBYEP

DigiKey Part Number
541-TNPW0402374RBYEPTR-ND - Tape & Reel (TR)
541-TNPW0402374RBYEPCT-ND - Cut Tape (CT)
541-TNPW0402374RBYEPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TNPW0402374RBYEP
Description
RES 374 OHM 0.1% 0.13W 0402
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
374 Ohms ±0.1% 0.13W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
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
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±10ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
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
In-Stock: 1.915
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,53000 €0,53 €
100,44500 €4,45 €
250,41280 €10,32 €
500,38980 €19,49 €
1000,36890 €36,89 €
2500,34364 €85,91 €
5000,32664 €163,32 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,31131 €311,31 €
2.0000,29763 €595,26 €
3.0000,29035 €871,05 €
5.0000,28189 €1.409,45 €
7.0000,27673 €1.937,11 €
10.0000,27160 €2.716,00 €
Manufacturers Standard Package
Unit Price without VAT:0,53000 €
Unit Price with VAT:0,62010 €