


TNPW040218K2BYEP | |
|---|---|
DigiKey Part Number | 541-TNPW040218K2BYEPTR-ND - Tape & Reel (TR) 541-TNPW040218K2BYEPCT-ND - Cut Tape (CT) 541-TNPW040218K2BYEPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW040218K2BYEP |
Description | RES 18.2K OHM 0.1% 0.13W 0402 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 18.2 kOhms ±0.1% 0.13W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,53000 € | 0,53 € |
| 10 | 0,44500 € | 4,45 € |
| 25 | 0,41280 € | 10,32 € |
| 50 | 0,38980 € | 19,49 € |
| 100 | 0,36890 € | 36,89 € |
| 250 | 0,34364 € | 85,91 € |
| 500 | 0,32664 € | 163,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,31131 € | 311,31 € |
| 2.000 | 0,29763 € | 595,26 € |
| 3.000 | 0,29035 € | 871,05 € |
| 5.000 | 0,28189 € | 1.409,45 € |
| 7.000 | 0,27673 € | 1.937,11 € |
| 10.000 | 0,27160 € | 2.716,00 € |
| Unit Price without VAT: | 0,53000 € |
|---|---|
| Unit Price with VAT: | 0,62010 € |

