


TNPW0402100KBETD | |
|---|---|
DigiKey Part Number | 541-3558-2-ND - Tape & Reel (TR) 541-3558-1-ND - Cut Tape (CT) 541-3558-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW0402100KBETD |
Description | RES 100K OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW0402100KBETD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,42900 € | 4,29 € |
| 25 | 0,39720 € | 9,93 € |
| 50 | 0,37520 € | 18,76 € |
| 100 | 0,35490 € | 35,49 € |
| 250 | 0,33068 € | 82,67 € |
| 500 | 0,31426 € | 157,13 € |
| 1.000 | 0,29948 € | 299,48 € |
| 5.000 | 0,27108 € | 1.355,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,26115 € | 2.611,50 € |
| 20.000 | 0,25244 € | 5.048,80 € |
| 30.000 | 0,24787 € | 7.436,10 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,60840 € |

