TNPV1206680KBEEN is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Vishay Dale
In Stock: 0
Unit Price: 1,11534 €
Datasheet

Similar


Panasonic Industry
In Stock: 7.764
Unit Price: 0,23000 €
Datasheet

Similar


Susumu
In Stock: 3.878
Unit Price: 0,22000 €
Datasheet

Similar


YAGEO
In Stock: 3.842
Unit Price: 0,18000 €
Datasheet
680 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, High Voltage, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TNPV1206680KBEEN

DigiKey Part Number
541-2317-2-ND - Tape & Reel (TR)
541-2317-1-ND - Cut Tape (CT)
541-2317-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TNPV1206680KBEEN
Description
RES SMD 680K OHM 0.1% 1/4W 1206
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
680 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, High Voltage, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
TNPV1206680KBEEN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, High Voltage, Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,74000 €1,74 €
101,44100 €14,41 €
251,33720 €33,43 €
501,26540 €63,27 €
1001,20000 €120,00 €
2501,12288 €280,72 €
5001,07142 €535,71 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0001,02553 €1.025,53 €
2.0000,98491 €1.969,82 €
3.0000,96341 €2.890,23 €
5.0000,93856 €4.692,80 €
7.0000,92346 €6.464,22 €
Manufacturers Standard Package
Unit Price without VAT:1,74000 €
Unit Price with VAT:2,03580 €